
794220-1 | |
|---|---|
DigiKey Part Number | A100825TR-ND - Tape & Reel (TR) A100825CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 794220-1 |
Description | CONN PIN 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 794220-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.17000 | ¥1.17 |
| 10 | ¥1.02400 | ¥10.24 |
| 25 | ¥0.95920 | ¥23.98 |
| 50 | ¥0.91260 | ¥45.63 |
| 100 | ¥0.86860 | ¥86.86 |
| 250 | ¥0.81420 | ¥203.55 |
| 500 | ¥0.77538 | ¥387.69 |
| 1,000 | ¥0.73819 | ¥738.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,500 | ¥0.63062 | ¥2,837.79 |
| 9,000 | ¥0.60050 | ¥5,404.50 |
| 13,500 | ¥0.58355 | ¥7,877.93 |
| 22,500 | ¥0.56289 | ¥12,665.02 |
| 31,500 | ¥0.54969 | ¥17,315.24 |
| 45,000 | ¥0.53603 | ¥24,121.35 |
| 112,500 | ¥0.50249 | ¥56,530.12 |


















