
794202-1 | |
|---|---|
DigiKey Part Number | A25664-ND |
Manufacturer | |
Manufacturer Product Number | 794202-1 |
Description | CONN PLUG HSG 14POS 4.14MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Housing Connector Plug Natural 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 794202-1 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.163" (4.14mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Male or Female | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.163" (4.14mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.88000 | ¥21.88 |
| 10 | ¥18.60700 | ¥186.07 |
| 25 | ¥17.44320 | ¥436.08 |
| 50 | ¥16.60780 | ¥830.39 |
| 100 | ¥15.81460 | ¥1,581.46 |
| 300 | ¥14.63417 | ¥4,390.25 |
| 600 | ¥13.93563 | ¥8,361.38 |
| 1,200 | ¥13.27068 | ¥15,924.82 |
| 2,700 | ¥12.53320 | ¥33,839.64 |


























