1-794219-0 | |
---|---|
DigiKey Part Number | A100431TR-ND - Tape & Reel (TR) A100431CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-794219-0 |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-794219-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.85900 | ¥38.59 |
25 | ¥3.84560 | ¥96.14 |
50 | ¥3.74860 | ¥187.43 |
100 | ¥3.21580 | ¥321.58 |
250 | ¥2.90892 | ¥727.23 |
500 | ¥2.74736 | ¥1,373.68 |
1,000 | ¥2.40804 | ¥2,408.04 |
2,500 | ¥2.37568 | ¥5,939.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥2.13325 | ¥14,932.75 |
14,000 | ¥2.00013 | ¥28,001.82 |