



794211-1 | |
|---|---|
DigiKey Part Number | A25721-ND |
Manufacturer | |
Manufacturer Product Number | 794211-1 |
Description | CONN RCPT HSG 20POS 4.14MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Natural 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 794211-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.163" (4.14mm) | |
Number of Rows | 2 | |
Row Spacing | 0.163" (4.14mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.44000 | ¥30.44 |
| 10 | ¥25.85700 | ¥258.57 |
| 25 | ¥24.23160 | ¥605.79 |
| 50 | ¥23.07480 | ¥1,153.74 |
| 100 | ¥21.97210 | ¥2,197.21 |
| 300 | ¥20.33273 | ¥6,099.82 |
| 500 | ¥19.61324 | ¥9,806.62 |
| 1,000 | ¥18.67739 | ¥18,677.39 |
| 2,500 | ¥17.50905 | ¥43,772.62 |




















