
1-794221-0 | |
|---|---|
DigiKey Part Number | A100433TR-ND - Tape & Reel (TR) A100433CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-794221-0 |
Description | CONN SOCKET 18-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-794221-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.39000 | ¥5.39 |
| 10 | ¥4.54500 | ¥45.45 |
| 25 | ¥4.26120 | ¥106.53 |
| 50 | ¥4.05660 | ¥202.83 |
| 100 | ¥3.86340 | ¥386.34 |
| 250 | ¥3.62072 | ¥905.18 |
| 500 | ¥3.44770 | ¥1,723.85 |
| 1,000 | ¥3.28296 | ¥3,282.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,500 | ¥2.80474 | ¥12,621.33 |
| 9,000 | ¥2.67092 | ¥24,038.28 |
| 13,500 | ¥2.59564 | ¥35,041.14 |
| 22,500 | ¥2.50384 | ¥56,336.40 |
| 31,500 | ¥2.44516 | ¥77,022.54 |






















