



794187-1 | |
|---|---|
DigiKey Part Number | A25657-ND |
Manufacturer | |
Manufacturer Product Number | 794187-1 |
Description | CONN RCPT HSG 3POS UNIV MATE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 794187-1 Models |
Category | Row Spacing 0.163" (4.14mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.79000 | ¥16.79 |
| 10 | ¥14.24100 | ¥142.41 |
| 25 | ¥13.35040 | ¥333.76 |
| 50 | ¥12.71080 | ¥635.54 |
| 100 | ¥12.10260 | ¥1,210.26 |
| 250 | ¥11.34456 | ¥2,836.14 |
| 700 | ¥10.54920 | ¥7,384.44 |
| 1,400 | ¥10.04580 | ¥14,064.12 |
| 2,800 | ¥9.56658 | ¥26,786.42 |




















