
794204-1 | |
|---|---|
DigiKey Part Number | A25714-ND |
Manufacturer | |
Manufacturer Product Number | 794204-1 |
Description | CONN PLUG HSG 15POS 4.14MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Rectangular Housing Connector Plug Natural 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 794204-1 Models |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.163" (4.14mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Male or Female | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.163" (4.14mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172171-1 | TE Connectivity AMP Connectors | 5,679 | A25704-ND | ¥6.97000 | Parametric Equivalent |
| 172342-1 | TE Connectivity AMP Connectors | 6,234 | A112669-ND | ¥4.85000 | Parametric Equivalent |
| 794204-1 | WEC | 122 | 2266-794204-1-ND | ¥13.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.12000 | ¥31.12 |
| 10 | ¥26.46300 | ¥264.63 |
| 25 | ¥24.79920 | ¥619.98 |
| 50 | ¥23.61480 | ¥1,180.74 |
| 100 | ¥22.48600 | ¥2,248.60 |
| 250 | ¥21.07756 | ¥5,269.39 |
| 500 | ¥20.07166 | ¥10,035.83 |
| 1,000 | ¥19.11405 | ¥19,114.05 |
| 2,500 | ¥17.91830 | ¥44,795.75 |























