794204-1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5,679
Unit Price: ¥15.48000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 6,234
Unit Price: ¥10.76000
Datasheet
15 Position Rectangular Housing Connector Plug Natural 0.163" (4.14mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

794204-1

DigiKey Part Number
A25714-ND
Manufacturer
Manufacturer Product Number
794204-1
Description
CONN PLUG HSG 15POS 4.14MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position Rectangular Housing Connector Plug Natural 0.163" (4.14mm)
Datasheet
 Datasheet
EDA/CAD Models
794204-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Mfr
Row Spacing
0.163" (4.14mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Natural
Contact Type
Male or Female
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Note
Contacts Sold Separately
Pitch
0.163" (4.14mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
172171-1TE Connectivity AMP Connectors5,679A25704-ND¥15.48000Parametric Equivalent
172342-1TE Connectivity AMP Connectors6,234A112669-ND¥10.76000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 122 View Now
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.12000¥31.12
10¥26.46300¥264.63
25¥24.79920¥619.98
50¥23.61480¥1,180.74
100¥22.48600¥2,248.60
250¥21.07756¥5,269.39
500¥20.07166¥10,035.83
1,000¥19.11405¥19,114.05
2,500¥17.91830¥44,795.75
Manufacturers Standard Package

Other Suppliers on DigiKey

122In Stock
Ships from WEC