
794194-1 | |
|---|---|
DigiKey Part Number | A25706-ND |
Manufacturer | |
Manufacturer Product Number | 794194-1 |
Description | CONN PLUG HSG 9POS 4.14MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Natural 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 794194-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.163" (4.14mm) | |
Number of Rows | 3 | |
Row Spacing | 0.163" (4.14mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.89000 | ¥25.89 |
| 10 | ¥21.99800 | ¥219.98 |
| 25 | ¥20.62080 | ¥515.52 |
| 50 | ¥19.63480 | ¥981.74 |
| 100 | ¥18.69620 | ¥1,869.62 |
| 400 | ¥16.95365 | ¥6,781.46 |
| 800 | ¥16.14463 | ¥12,915.70 |
| 1,200 | ¥15.68958 | ¥18,827.50 |
| 2,800 | ¥14.77982 | ¥41,383.50 |






















