794222-1 | |
---|---|
DigiKey Part Number | A100875TR-ND - Tape & Reel (TR) A100875CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 794222-1 |
Description | CONN PIN 16-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 794222-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥1.06700 | ¥10.67 |
25 | ¥0.99160 | ¥24.79 |
50 | ¥0.94080 | ¥47.04 |
100 | ¥0.88910 | ¥88.91 |
250 | ¥0.82788 | ¥206.97 |
500 | ¥0.78010 | ¥390.05 |
1,000 | ¥0.73922 | ¥739.22 |
2,500 | ¥0.68467 | ¥1,711.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.61996 | ¥3,099.80 |
10,000 | ¥0.54501 | ¥5,450.10 |
25,000 | ¥0.48711 | ¥12,177.75 |
50,000 | ¥0.42239 | ¥21,119.50 |