
770063-1 | |
|---|---|
DigiKey Part Number | A14050-ND |
Manufacturer | |
Manufacturer Product Number | 770063-1 |
Description | CONN RCPT HSG 1POS .093 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 770063-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.09000 | ¥2.09 |
| 10 | ¥1.79200 | ¥17.92 |
| 25 | ¥1.67640 | ¥41.91 |
| 50 | ¥1.59680 | ¥79.84 |
| 100 | ¥1.51990 | ¥151.99 |
| 250 | ¥1.42416 | ¥356.04 |
| 500 | ¥1.35608 | ¥678.04 |
| 1,000 | ¥1.29123 | ¥1,291.23 |
| 2,500 | ¥1.21033 | ¥3,025.82 |

















