
58 | |
|---|---|
DigiKey Part Number | 36-58-ND |
Manufacturer | |
Manufacturer Product Number | 58 |
Description | LABEL ID/RATNGS 1.37"X0.25" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Symbol Only) Polarity Indicating |
Manufacturer Keystone Electronics | Color - Background White |
Packaging Bulk | Color - Legend Blue, Red |
Part Status Active | Length 1.375" (34.93mm) |
Print Type Pre-Printed | Width 0.250" (6.35mm) |
Applications Batteries | Material - Body Paper |
Application Specifics Directionality | Mounting Type Adhesive |
Arrangement Symbol Only | Shape Rectangle |
Legend (Text) No Text |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.87000 | ¥0.87 |
| 10 | ¥0.44300 | ¥4.43 |
| 25 | ¥0.39560 | ¥9.89 |
| 100 | ¥0.33240 | ¥33.24 |
| 500 | ¥0.27446 | ¥137.23 |
| 1,000 | ¥0.25301 | ¥253.01 |
| 2,500 | ¥0.22765 | ¥569.12 |
| 5,000 | ¥0.21052 | ¥1,052.60 |


