770276-1 | |
---|---|
DigiKey Part Number | A25774-ND |
Manufacturer | |
Manufacturer Product Number | 770276-1 |
Description | CONN PLUG HSG 3POS .093 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 770276-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥3.12100 | ¥31.21 |
100 | ¥2.60150 | ¥260.15 |
1,000 | ¥1.93825 | ¥1,938.25 |
5,000 | ¥1.73011 | ¥8,650.55 |
10,000 | ¥1.60994 | ¥16,099.40 |