770269-1 | |
---|---|
DigiKey Part Number | A25770-ND |
Manufacturer | |
Manufacturer Product Number | 770269-1 |
Description | CONN RCPT HSG 3POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 770269-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.34800 | ¥33.48 |
25 | ¥3.33400 | ¥83.35 |
50 | ¥3.26440 | ¥163.22 |
100 | ¥2.79010 | ¥279.01 |
250 | ¥2.51108 | ¥627.77 |
500 | ¥2.37156 | ¥1,185.78 |
1,000 | ¥2.07869 | ¥2,078.69 |
2,500 | ¥2.06473 | ¥5,161.82 |