280756-4 | ||
---|---|---|
DigiKey Part Number | A32509TR-ND - Tape & Reel (TR) A32509CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 280756-4 | |
Description | CONN QC RCPT 10-12AWG 0.375 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 0.375" (9.53mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 280756-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.375" (9.53mm) | |
Tab Thickness | 0.047" (1.19mm) | |
Tab Length | - | |
Length - Overall | 1.102" (27.99mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.134" ~ 0.201" (3.40mm ~ 5.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.44900 | ¥44.49 |
25 | ¥4.43320 | ¥110.83 |
50 | ¥4.31980 | ¥215.99 |
100 | ¥3.70570 | ¥370.57 |
250 | ¥3.35204 | ¥838.01 |
500 | ¥3.16568 | ¥1,582.84 |
1,000 | ¥2.77468 | ¥2,774.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.77464 | ¥5,549.28 |
4,000 | ¥2.73741 | ¥10,949.64 |
6,000 | ¥2.45807 | ¥14,748.42 |
10,000 | ¥2.30468 | ¥23,046.80 |