130008 | ||
---|---|---|
DigiKey Part Number | A130008-ND | |
Manufacturer | ||
Manufacturer Product Number | 130008 | |
Description | CONN RING CIRC 16-22AWG M5 CRIMP | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector M5 Stud Circular 16-22 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 130008 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M5 Stud | |
Thickness | 0.033" (0.84mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.850" (21.59mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.89100 | ¥38.91 |
25 | ¥3.87160 | ¥96.79 |
50 | ¥3.77460 | ¥188.73 |
100 | ¥3.23780 | ¥323.78 |
250 | ¥2.92876 | ¥732.19 |
500 | ¥2.76606 | ¥1,383.03 |
1,000 | ¥2.42438 | ¥2,424.38 |
2,500 | ¥2.39184 | ¥5,979.60 |