
62122-1 | |
|---|---|
DigiKey Part Number | A24783TR-ND - Tape & Reel (TR) A24783CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62122-1 |
Description | CONN QC TAB 18-22AWG 0.110 CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62122-1 Models |
Category | Tab Length 0.280" (7.11mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.485" (12.32mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Male | Contact Material Brass |
Tab Width 0.110" (2.79mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.97000 | ¥1.97 |
| 10 | ¥1.64700 | ¥16.47 |
| 25 | ¥1.54360 | ¥38.59 |
| 50 | ¥1.46820 | ¥73.41 |
| 100 | ¥1.39840 | ¥139.84 |
| 250 | ¥1.31068 | ¥327.67 |
| 500 | ¥1.24802 | ¥624.01 |
| 1,000 | ¥1.18831 | ¥1,188.31 |
| 2,500 | ¥1.11380 | ¥2,784.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥1.04029 | ¥10,402.90 |
| 20,000 | ¥0.99063 | ¥19,812.60 |
| 30,000 | ¥0.96270 | ¥28,881.00 |
| 50,000 | ¥0.92864 | ¥46,432.00 |
| 70,000 | ¥0.90688 | ¥63,481.60 |
| 100,000 | ¥0.88436 | ¥88,436.00 |








