63347-1 | ||
---|---|---|
DigiKey Part Number | A111465TR-ND - Tape & Reel (TR) A111465CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 63347-1 | |
Description | CONN QC RCPT 18-22AWG 0.187 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 63347-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.590" (14.99mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.65800 | ¥16.58 |
25 | ¥1.54000 | ¥38.50 |
50 | ¥1.46120 | ¥73.06 |
100 | ¥1.38250 | ¥138.25 |
250 | ¥1.28688 | ¥321.72 |
500 | ¥1.21268 | ¥606.34 |
1,000 | ¥1.14914 | ¥1,149.14 |
2,500 | ¥1.06446 | ¥2,661.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.84732 | ¥16,946.40 |
40,000 | ¥0.75729 | ¥30,291.60 |
60,000 | ¥0.65667 | ¥39,400.20 |