1438299-4 | |
---|---|
DigiKey Part Number | A122048TR-ND - Tape & Reel (TR) A122048CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1438299-4 |
Description | CONN PIN 18.5-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18.5-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1438299-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18.5-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.27200 | ¥12.72 |
25 | ¥1.18560 | ¥29.64 |
50 | ¥1.12460 | ¥56.23 |
100 | ¥1.06310 | ¥106.31 |
250 | ¥0.99004 | ¥247.51 |
500 | ¥0.93308 | ¥466.54 |
1,000 | ¥0.88415 | ¥884.15 |
2,500 | ¥0.81896 | ¥2,047.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
11,000 | ¥0.65190 | ¥7,170.90 |
33,000 | ¥0.58264 | ¥19,227.12 |
55,000 | ¥0.50523 | ¥27,787.65 |