42743-1 | ||
---|---|---|
DigiKey Part Number | A27621TR-ND - Tape & Reel (TR) A27621CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 42743-1 | |
Description | CONN QC RCPT 18-22AWG 0.250 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 42743-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.755" (19.18mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.99300 | ¥9.93 |
25 | ¥0.92280 | ¥23.07 |
50 | ¥0.87680 | ¥43.84 |
100 | ¥0.82830 | ¥82.83 |
250 | ¥0.77136 | ¥192.84 |
500 | ¥0.72702 | ¥363.51 |
1,000 | ¥0.68893 | ¥688.93 |
2,500 | ¥0.63813 | ¥1,595.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.50797 | ¥6,095.64 |
36,000 | ¥0.45400 | ¥16,344.00 |
60,000 | ¥0.39367 | ¥23,620.20 |