
60249-1 | |
|---|---|
DigiKey Part Number | A27929TR-ND - Tape & Reel (TR) A27929CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60249-1 |
Description | CONN QC RCPT 12-16AWG 0.250 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 60249-1 Models |
Category | Tab Length 0.305" (7.75mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.750" (19.05mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 12-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.130" ~ 0.210" (3.30mm ~ 5.33mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.24000 | ¥2.24 |
| 10 | ¥1.93400 | ¥19.34 |
| 25 | ¥1.81200 | ¥45.30 |
| 50 | ¥1.72440 | ¥86.22 |
| 100 | ¥1.64110 | ¥164.11 |
| 250 | ¥1.53844 | ¥384.61 |
| 500 | ¥1.46486 | ¥732.43 |
| 1,000 | ¥1.39476 | ¥1,394.76 |
| 2,500 | ¥1.30733 | ¥3,268.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 9,000 | ¥1.23015 | ¥11,071.35 |
| 18,000 | ¥1.17146 | ¥21,086.28 |
| 27,000 | ¥1.13843 | ¥30,737.61 |
| 45,000 | ¥1.09816 | ¥49,417.20 |
| 63,000 | ¥1.07241 | ¥67,561.83 |
























