
180905 | |
|---|---|
DigiKey Part Number | A122770-ND |
Manufacturer | |
Manufacturer Product Number | 180905 |
Description | CONN RCPT HSG 0.25 1POS NATURAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 180905 Models |
Category | Terminal Size 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 1 |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Natural |
Style Housing | Material Polyamide (PA66), Nylon 6/6 |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.84000 | ¥1.84 |
| 10 | ¥1.55700 | ¥15.57 |
| 25 | ¥1.46280 | ¥36.57 |
| 50 | ¥1.39260 | ¥69.63 |
| 100 | ¥1.32530 | ¥132.53 |
| 250 | ¥1.24220 | ¥310.55 |
| 500 | ¥1.18272 | ¥591.36 |
| 1,000 | ¥1.12622 | ¥1,126.22 |
| 2,500 | ¥1.05567 | ¥2,639.18 |
























