160928-2 | ||
---|---|---|
DigiKey Part Number | A107080TR-ND - Tape & Reel (TR) A107080CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 160928-2 | |
Description | CONN QC RCPT 17-20AWG 0.250 | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 160928-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.756" (19.20mm) | |
Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.055" ~ 0.091" (1.40mm ~ 2.31mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.76500 | ¥17.65 |
25 | ¥1.63840 | ¥40.96 |
50 | ¥1.55480 | ¥77.74 |
100 | ¥1.46950 | ¥146.95 |
250 | ¥1.36832 | ¥342.08 |
500 | ¥1.28936 | ¥644.68 |
1,000 | ¥1.22188 | ¥1,221.88 |
2,500 | ¥1.13177 | ¥2,829.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.02479 | ¥5,123.95 |
10,000 | ¥0.90092 | ¥9,009.20 |
25,000 | ¥0.80519 | ¥20,129.75 |
50,000 | ¥0.69821 | ¥34,910.50 |