480054-4 | ||
---|---|---|
DigiKey Part Number | A27917-ND | |
Manufacturer | ||
Manufacturer Product Number | 480054-4 | |
Description | CONN RCPT HSG 0.25 1POS BLACK | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 480054-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.65000 | ¥26.50 |
100 | ¥2.20570 | ¥220.57 |
1,000 | ¥1.64331 | ¥1,643.31 |
5,000 | ¥1.46684 | ¥7,334.20 |
10,000 | ¥1.36495 | ¥13,649.50 |