5-160526-9 | ||
---|---|---|
DigiKey Part Number | A123036TR-ND - Tape & Reel (TR) A123036CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 5-160526-9 | |
Description | CONN QC RCPT 15.5-20AWG 0.250 | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 15.5-20 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-160526-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.756" (19.20mm) | |
Termination | Crimp | |
Wire Gauge | 15.5-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.091" ~ 0.130" (2.31mm ~ 3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.82000 | ¥3.82 |
10 | ¥3.54500 | ¥35.45 |
25 | ¥3.53160 | ¥88.29 |
50 | ¥3.44060 | ¥172.03 |
100 | ¥2.95190 | ¥295.19 |
250 | ¥2.66984 | ¥667.46 |
500 | ¥2.52156 | ¥1,260.78 |
1,000 | ¥2.21010 | ¥2,210.10 |
2,500 | ¥2.18039 | ¥5,450.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.95791 | ¥9,789.55 |
10,000 | ¥1.83572 | ¥18,357.20 |