W3S-1939 | ||
---|---|---|
DigiKey Part Number | 1734-1864-ND | |
Manufacturer | ||
Manufacturer Product Number | W3S-1939 | |
Description | WEDGE LOCK | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Connector Wedgelock For DT Series Plugs | |
Datasheet | Datasheet | |
EDA/CAD Models | W3S-1939 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wedgelock | |
Number of Positions | 3 | |
For Use With/Related Products | DT Series Plugs | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.27300 | ¥32.73 |
25 | ¥2.98880 | ¥74.72 |
50 | ¥2.81180 | ¥140.59 |
100 | ¥2.69540 | ¥269.54 |
250 | ¥2.46096 | ¥615.24 |
500 | ¥2.34366 | ¥1,171.83 |
1,000 | ¥1.93362 | ¥1,933.62 |
2,500 | ¥1.75780 | ¥4,394.50 |