62891-1 | ||
---|---|---|
DigiKey Part Number | A100778TR-ND - Tape & Reel (TR) A100778CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 62891-1 | |
Description | CONN QC RCPT 12-16AWG 0.250 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-16 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 62891-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.750" (19.05mm) | |
Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.190" (3.81mm ~ 4.83mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.69900 | ¥16.99 |
25 | ¥1.69440 | ¥42.36 |
50 | ¥1.67480 | ¥83.74 |
100 | ¥1.54750 | ¥154.75 |
250 | ¥1.27148 | ¥317.87 |
500 | ¥1.20086 | ¥600.43 |
1,000 | ¥1.11614 | ¥1,116.14 |
2,500 | ¥1.08084 | ¥2,702.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.98900 | ¥7,912.00 |
16,000 | ¥0.87597 | ¥14,015.52 |
40,000 | ¥0.87430 | ¥34,972.00 |