0.250" (6.35mm) Quick Connect Male 10-14 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60701-1

DigiKey Part Number
A27925TR-ND - Tape & Reel (TR)
A27925CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
60701-1
Description
CONN QC TAB 10-14AWG 0.250 CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 10-14 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
60701-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.107" (28.12mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
10-14 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Male
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.120" ~ 0.170" (3.05mm ~ 4.32mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Tab Length
0.620" (15.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,883
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.33000¥2.33
10¥1.95200¥19.52
25¥1.83000¥45.75
50¥1.74400¥87.20
100¥1.65990¥165.99
250¥1.55600¥389.00
500¥1.48152¥740.76
1,000¥1.41079¥1,410.79
2,500¥1.32237¥3,305.93
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
9,000¥1.24429¥11,198.61
18,000¥1.18491¥21,328.38
27,000¥1.15150¥31,090.50
45,000¥1.11076¥49,984.20
63,000¥1.08473¥68,337.99
Manufacturers Standard Package