
A21CSQ12VDC1.6 | |
|---|---|
DigiKey Part Number | 2449-A21CSQ12VDC1.6-ND |
Manufacturer | |
Manufacturer Product Number | A21CSQ12VDC1.6 |
Description | RELAY AUTOMOTIVE SPDT 40A 12V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | A21CSQ12VDC1.6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Sealed - Fully | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.65000 | ¥21.65 |
| 20 | ¥18.62100 | ¥372.42 |
| 40 | ¥17.98325 | ¥719.33 |
| 60 | ¥17.62083 | ¥1,057.25 |
| 100 | ¥17.17470 | ¥1,717.47 |
| 260 | ¥16.36800 | ¥4,255.68 |
| 500 | ¥15.83774 | ¥7,918.87 |
| 1,000 | ¥15.29384 | ¥15,293.84 |
| 5,000 | ¥14.10086 | ¥70,504.30 |











