0.187" (4.75mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42490-3

DigiKey Part Number
A27898TR-ND - Tape & Reel (TR)
A27898CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
42490-3
Description
CONN QC TAB 18-22AWG 0.187 CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
42490-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.675" (17.15mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Male
Contact Finish
Tin
Tab Width
0.187" (4.75mm)
Insulation Diameter
0.080" ~ 0.120" (2.03mm ~ 3.05mm)
Tab Thickness
0.020" (0.51mm)
Base Product Number
Tab Length
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27,520
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.61000¥1.61
10¥1.34300¥13.43
25¥1.25680¥31.42
50¥1.19780¥59.89
100¥1.14060¥114.06
250¥1.06932¥267.33
500¥1.01794¥508.97
1,000¥0.96932¥969.32
2,500¥0.90857¥2,271.43
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.89111¥4,455.55
10,000¥0.84856¥8,485.60
15,000¥0.82463¥12,369.45
25,000¥0.79544¥19,886.00
35,000¥0.77678¥27,187.30
50,000¥0.75749¥37,874.50
Manufacturers Standard Package