63138-1 | ||
---|---|---|
DigiKey Part Number | A29950TR-ND - Tape & Reel (TR) A29950CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 63138-1 | |
Description | CONN QC TAB 18-22AWG 0.110 CRIMP | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 0.110" (2.79mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 63138-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.330" (8.38mm) | |
Length - Overall | 0.625" (15.88mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.070" ~ 0.130" (1.78mm ~ 3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.41200 | ¥14.12 |
25 | ¥1.40200 | ¥35.05 |
50 | ¥1.38580 | ¥69.29 |
100 | ¥1.28070 | ¥128.07 |
250 | ¥1.05244 | ¥263.11 |
500 | ¥0.99398 | ¥496.99 |
1,000 | ¥0.92388 | ¥923.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥0.89462 | ¥4,025.79 |
9,000 | ¥0.81860 | ¥7,367.40 |
13,500 | ¥0.72504 | ¥9,788.04 |
31,500 | ¥0.72365 | ¥22,794.98 |