154719 | ||
---|---|---|
DigiKey Part Number | A99649-ND | |
Manufacturer | ||
Manufacturer Product Number | 154719 | |
Description | CONN RCPT HSG 0.25 1POS BLACK | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 154719 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.12000 | ¥1.12 |
10 | ¥0.94200 | ¥9.42 |
25 | ¥0.87760 | ¥21.94 |
50 | ¥0.83260 | ¥41.63 |
100 | ¥0.78690 | ¥78.69 |
250 | ¥0.73284 | ¥183.21 |
500 | ¥0.69066 | ¥345.33 |
1,000 | ¥0.65448 | ¥654.48 |
2,500 | ¥0.60619 | ¥1,515.47 |