154718-1 | ||
---|---|---|
DigiKey Part Number | A107064TR-ND - Tape & Reel (TR) A107064CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 154718-1 | |
Description | CONN QC RCPT 14-18AWG 0.250 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 154718-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.886" (22.50mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.094" ~ 0.126" (2.39mm ~ 3.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.72400 | ¥17.24 |
25 | ¥1.72080 | ¥43.02 |
50 | ¥1.69940 | ¥84.97 |
100 | ¥1.56960 | ¥156.96 |
250 | ¥1.29020 | ¥322.55 |
500 | ¥1.21844 | ¥609.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.13240 | ¥1,698.60 |
3,000 | ¥1.09658 | ¥3,289.74 |
7,500 | ¥1.00340 | ¥7,525.50 |
10,500 | ¥0.88872 | ¥9,331.56 |
37,500 | ¥0.88702 | ¥33,263.25 |