154719-2 | ||
---|---|---|
DigiKey Part Number | A112388-ND | |
Manufacturer | ||
Manufacturer Product Number | 154719-2 | |
Description | CONN RCPT HOUSING 0.25 1POS RED | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Housing Connector Female, Receptacle Red 0.250" (6.35mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 154719-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Red | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 154719-2 |
Environmental Information | 154719-2 Statement of Compliance |
CAD Models | 154719-2 Models |
PCN Design/Specification | |
PCN Packaging | 154719 Packaging 18/Aug/2017 |
HTML Datasheet | 154719 Drawing |
EDA Models | 154719-2 Models |
3D Drawings | 154719-2.pdf |
Product Drawings | 154719 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.6000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.86000 | ¥0.86 |
10 | ¥0.65600 | ¥6.56 |
100 | ¥0.54650 | ¥54.65 |
1,500 | ¥0.45469 | ¥682.03 |
6,000 | ¥0.38135 | ¥2,288.10 |
10,500 | ¥0.33525 | ¥3,520.12 |
Attribute | Description |
---|---|
Other Names | -154719-2-SI 154719-2-ND 2266-154719-2 -154719-2-LSI A112388 |
Standard Package | 1,500 |