
154718-3 | |
|---|---|
DigiKey Part Number | A24750TR-ND - Tape & Reel (TR) A24750CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 154718-3 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 154718-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.886" (22.50mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.094" ~ 0.126" (2.39mm ~ 3.20mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.78000 | ¥2.78 |
| 10 | ¥2.37100 | ¥23.71 |
| 25 | ¥2.22400 | ¥55.60 |
| 50 | ¥2.11800 | ¥105.90 |
| 100 | ¥2.01660 | ¥201.66 |
| 250 | ¥1.88992 | ¥472.48 |
| 500 | ¥1.79958 | ¥899.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥1.58189 | ¥2,372.84 |
| 3,000 | ¥1.50635 | ¥4,519.05 |
| 4,500 | ¥1.46384 | ¥6,587.28 |
| 7,500 | ¥1.41203 | ¥10,590.22 |
| 10,500 | ¥1.37890 | ¥14,478.45 |
| 15,000 | ¥1.34465 | ¥20,169.75 |
| 37,500 | ¥1.26051 | ¥47,269.12 |




















