154719-5 | ||
---|---|---|
DigiKey Part Number | A122308-ND | |
Manufacturer | ||
Manufacturer Product Number | 154719-5 | |
Description | CONN RCPT HSG 0.25 1POS GREEN | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Housing Connector Female, Receptacle Green 0.250" (6.35mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 154719-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Green | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 154719-5 |
Environmental Information | 154719-5 Statement of Compliance |
PCN Design/Specification | 154719 Drawing Modified 29/Nov/2016 |
PCN Packaging | 154719 Packaging 18/Aug/2017 |
HTML Datasheet | 154719 Drawing |
EDA Models | 154719-5 Models |
3D Drawings | 154719-5.pdf |
Product Drawings | 154719 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8538.90.6000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.04000 | ¥1.04 |
10 | ¥0.90600 | ¥9.06 |
25 | ¥0.84280 | ¥21.07 |
50 | ¥0.79940 | ¥39.97 |
100 | ¥0.75630 | ¥75.63 |
250 | ¥0.70448 | ¥176.12 |
500 | ¥0.66372 | ¥331.86 |
1,000 | ¥0.62893 | ¥628.93 |
2,500 | ¥0.58257 | ¥1,456.43 |
Attribute | Description |
---|---|
Other Names | A122308 154719-5-ND -154719-5-SI |
Standard Package | 1,500 |