63756-1 | ||
---|---|---|
DigiKey Part Number | A103917TR-ND - Tape & Reel (TR) A103917CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 63756-1 | |
Description | CONN QC TAB 0.110 SOLDER | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 63756-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.417" (10.59mm) | |
Length - Overall | 0.622" (15.80mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.58400 | ¥15.84 |
25 | ¥1.47440 | ¥36.86 |
50 | ¥1.39880 | ¥69.94 |
100 | ¥1.32250 | ¥132.25 |
250 | ¥1.23140 | ¥307.85 |
500 | ¥1.16048 | ¥580.24 |
1,000 | ¥1.09972 | ¥1,099.72 |
2,500 | ¥1.01862 | ¥2,546.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.81084 | ¥8,108.40 |
30,000 | ¥0.72469 | ¥21,740.70 |
50,000 | ¥0.62840 | ¥31,420.00 |