



1021 | |
|---|---|
DigiKey Part Number | 36-1021-ND |
Manufacturer | |
Manufacturer Product Number | 1021 |
Description | BATTERY HOLDER AAA PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AAA 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 1021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.440" (11.18mm) | |
Operating Temperature | -50°C ~ 145°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.24000 | ¥27.24 |
| 10 | ¥22.57800 | ¥225.78 |
| 25 | ¥20.96480 | ¥524.12 |
| 100 | ¥19.17300 | ¥1,917.30 |
| 1,000 | ¥15.56012 | ¥15,560.12 |
| 2,500 | ¥14.44932 | ¥36,123.30 |
| 5,000 | ¥13.88698 | ¥69,434.90 |








