


BCAAPC | |
|---|---|
DigiKey Part Number | BCAAPC-ND |
Manufacturer | |
Manufacturer Product Number | BCAAPC |
Description | BATTERY HOLDER AA PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BCAAPC Models |
Category | Number of Cells 1 |
Mfr | Mounting Type PCB, Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Height Above Board 0.539" (13.69mm) |
Battery Type, Function Cylindrical, Holder | Operating Temperature -10°C ~ 100°C |
Style Holder (Open) | Base Product Number |
Battery Cell Size |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.39000 | ¥14.39 |
| 10 | ¥11.93300 | ¥119.33 |
| 50 | ¥10.47940 | ¥523.97 |
| 100 | ¥9.90880 | ¥990.88 |
| 300 | ¥9.06667 | ¥2,720.00 |
| 500 | ¥8.69994 | ¥4,349.97 |
| 1,000 | ¥8.22600 | ¥8,226.00 |
| 2,500 | ¥7.63873 | ¥19,096.83 |
| 5,000 | ¥7.22252 | ¥36,112.60 |











