



1023 | |
|---|---|
DigiKey Part Number | 36-1023-ND |
Manufacturer | |
Manufacturer Product Number | 1023 |
Description | BATTERY HOLDER AAA 2 CELL PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AAA 2 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 1023 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 2 |
Packaging Bulk | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Cylindrical, Holder | Height Above Board 0.440" (11.18mm) |
Style Holder (Open) | Operating Temperature -50°C ~ 145°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.70000 | ¥48.70 |
| 10 | ¥40.45800 | ¥404.58 |
| 25 | ¥37.56960 | ¥939.24 |
| 100 | ¥34.02080 | ¥3,402.08 |





