Battery Holder (Open) AAA 2 Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) AAA 2 Cell PC Pin
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily
Cylindrical Battery Holders

2468RB

DigiKey Part Number
36-2468RB-ND
Manufacturer
Manufacturer Product Number
2468RB
Description
BATTERY HOLDER AAA 2 CELL PC PIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) AAA 2 Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
2468RB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
2
Packaging
Bulk
Mounting Type
PCB, Through Hole
Part Status
Active
Termination Style
PC Pin
Battery Type, Function
Cylindrical, Holder
Height Above Board
0.500" (12.70mm)
Style
Holder (Open)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 137
Factory Stock: 782
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.02000¥17.02
10¥16.92900¥169.29
1,000¥9.74055¥9,740.55
2,500¥9.04517¥22,612.93
5,000¥8.55233¥42,761.65
Manufacturers Standard Package