Battery Holder (Open) AAA 2 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) AAA 2 Cell SMD (SMT) Tab
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily
Cylindrical Battery Holders

1022

DigiKey Part Number
36-1022-ND
Manufacturer
Manufacturer Product Number
1022
Description
BATTERY HOLDER AAA 2 CELL SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) AAA 2 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
1022 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
2
Packaging
Bulk
Mounting Type
PCB, Surface Mount
Part Status
Active
Termination Style
SMD (SMT) Tab
Battery Type, Function
Cylindrical, Holder
Height Above Board
0.440" (11.18mm)
Style
Holder (Open)
Operating Temperature
-50°C ~ 145°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,190
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.24000¥45.24
10¥37.55400¥375.54
25¥36.80160¥920.04
1,000¥25.88079¥25,880.79
2,500¥25.47162¥63,679.05