




TL1107AF130WQ | |
|---|---|
DigiKey Part Number | EG2510-ND |
Manufacturer | |
Manufacturer Product Number | TL1107AF130WQ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL1107AF130WQ Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 3.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 130gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA46), Nylon 4/6 |
Actuator Type Rectangular Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 40,000 Cycles |
Actuator Height off PCB, Vertical 4.30mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥2.74600 | ¥27.46 |
| 25 | ¥2.56720 | ¥64.18 |
| 100 | ¥2.29820 | ¥229.82 |
| 250 | ¥2.12936 | ¥532.34 |
| 500 | ¥2.00944 | ¥1,004.72 |
| 1,000 | ¥1.89772 | ¥1,897.72 |
| 3,000 | ¥1.73929 | ¥5,217.87 |
| 5,000 | ¥1.67365 | ¥8,368.25 |











