
HFZ 1608PF-121T30 | |
|---|---|
DigiKey Part Number | 4816-HFZ1608PF-121T30TR-ND - Tape & Reel (TR) 4816-HFZ1608PF-121T30CT-ND - Cut Tape (CT) 4816-HFZ1608PF-121T30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFZ 1608PF-121T30 |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 35mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 3A |
Manufacturer TAI-TECH Advanced Electronics Co., Ltd. | DC Resistance (DCR) (Max) 35mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.97000 | ¥0.97 |
| 10 | ¥0.58200 | ¥5.82 |
| 25 | ¥0.49000 | ¥12.25 |
| 50 | ¥0.43200 | ¥21.60 |
| 100 | ¥0.37910 | ¥37.91 |
| 250 | ¥0.31916 | ¥79.79 |
| 500 | ¥0.27966 | ¥139.83 |
| 1,000 | ¥0.24421 | ¥244.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.18367 | ¥734.68 |
| 8,000 | ¥0.15755 | ¥1,260.40 |
| 12,000 | ¥0.14335 | ¥1,720.20 |
| 20,000 | ¥0.13224 | ¥2,644.80 |








