



181 | |
|---|---|
DigiKey Part Number | 36-181-ND |
Manufacturer | |
Manufacturer Product Number | 181 |
Description | BATT CONTACT SPRING AAA 2 CELL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Coil) AAA 2 Cell |
Datasheet | Datasheet |
Category | Style Contact Spring (Coil) |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 2 |
Part Status Active | Mounting Type Custom |
Battery Type, Function Cylindrical, Contact (Dual) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.34000 | ¥13.40 |
| 25 | ¥1.24400 | ¥31.10 |
| 100 | ¥1.11150 | ¥111.15 |
| 500 | ¥0.97602 | ¥488.01 |
| 1,000 | ¥0.92293 | ¥922.93 |
| 2,500 | ¥0.85704 | ¥2,142.60 |
| 5,000 | ¥0.81033 | ¥4,051.65 |








