



2479 | |
|---|---|
DigiKey Part Number | 36-2479-ND |
Manufacturer | |
Manufacturer Product Number | 2479 |
Description | BATTERY HOLDER AAA 3 CELL PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AAA 3 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 2479 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 3 |
Packaging Bulk | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Cylindrical, Holder | Height Above Board 0.512" (13.00mm) |
Style Holder (Open) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.13000 | ¥15.13 |
| 10 | ¥14.14100 | ¥141.41 |
| 1,000 | ¥8.64610 | ¥8,646.10 |
| 2,500 | ¥8.02890 | ¥20,072.25 |
| 5,000 | ¥7.59141 | ¥37,957.05 |










