



2480 | |
|---|---|
DigiKey Part Number | 36-2480-ND |
Manufacturer | |
Manufacturer Product Number | 2480 |
Description | BATT HOLDER AAA 3 CELL 6" LEADS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AAA 3 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
Category | Style Holder (Open) |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 3 |
Part Status Active | Mounting Type Chassis Mount |
Battery Type, Function Cylindrical, Holder | Termination Style Wire Leads - 6" (152.4mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.80000 | ¥14.80 |
| 10 | ¥12.31400 | ¥123.14 |
| 25 | ¥11.99120 | ¥299.78 |
| 1,000 | ¥8.48923 | ¥8,489.23 |
| 2,500 | ¥7.88322 | ¥19,708.05 |
| 5,000 | ¥7.45370 | ¥37,268.50 |












