Carbon Film Resistor Kit 0 ~ 1M Ohm ±5% 1/4W Through Hole 500 Pieces (20 Values - 25 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10969

DigiKey Part Number
1568-10969-ND
Manufacturer
Manufacturer Product Number
10969
Description
RESISTOR KIT - 1/4W (500 TOTAL)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Carbon Film Resistor Kit 0 ~ 1M Ohm ±5% 1/4W Through Hole 500 Pieces (20 Values - 25 Each)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1/4W
Manufacturer
SparkFun Electronics
Tolerance
±5%
Packaging
Bulk
Quantity
500 Pieces (20 Values - 25 Each)
Part Status
Active
Mounting Type
Through Hole
Kit Type
Carbon Film
Packages Included
Axial
Resistance (Ohms)
0 ~ 1M
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,935
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥86.83000¥86.83
Manufacturers Standard Package