
FIT0242 | |
|---|---|
DigiKey Part Number | 1738-FIT0242-ND |
Manufacturer | |
Manufacturer Product Number | FIT0242 |
Description | KIT LED RND 5MM T-1 3/4 TH 50PCS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Kit Blue, Green, Red, White, Yellow Round, 5mm, T-1 3/4 Through Hole 50 Pieces (5 Values - 10 Each) |
Category | Color Blue, Green, Red, White, Yellow |
Manufacturer DFRobot | Quantity 50 Pieces (5 Values - 10 Each) |
Packaging Retail Package | Mounting Type Through Hole |
Part Status Active | Packages Included Round, 5mm, T-1 3/4 |
Kit Type LED |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.12000 | ¥28.12 |









