
89PR200LF | |
|---|---|
DigiKey Part Number | 987-1560-ND |
Manufacturer | |
Manufacturer Product Number | 89PR200LF |
Description | TRIMMER 200OHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 89PR200LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 20.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 200 Ohms | Termination Style PC Pins |
Power (Watts) 0.75W, 3/4W | Size / Dimension Rectangular - 0.750" x 0.190" Face (19.05mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.01000 | ¥20.01 |
| 10 | ¥16.71300 | ¥167.13 |
| 25 | ¥15.52720 | ¥388.18 |
| 50 | ¥14.68380 | ¥734.19 |
| 100 | ¥13.87990 | ¥1,387.99 |
| 300 | ¥12.69103 | ¥3,807.31 |
| 500 | ¥12.17124 | ¥6,085.62 |
| 1,000 | ¥11.49817 | ¥11,498.17 |
| 5,000 | ¥10.07075 | ¥50,353.75 |









